KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 63 V ac, 100V dc, ±5%, 4.7nF, Surface Mount
- RS庫存編號:
- 171-9068
- 製造零件編號:
- SMC5.7472J100J33TR12
- 製造商:
- KEMET
當前暫無庫存,可於2024/11/21發貨,3 工作日送達。
已增加
單價 个(每带 3100 )
HK$8.93
單位 | Per unit | Per Reel* |
3100 - 3100 | HK$8.93 | HK$27,683.00 |
6200 - 9300 | HK$8.751 | HK$27,128.10 |
12400 + | HK$8.576 | HK$26,585.60 |
* 參考價格 |
- RS庫存編號:
- 171-9068
- 製造零件編號:
- SMC5.7472J100J33TR12
- 製造商:
- KEMET
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Polyphenylene sulphide (PPS) film capacitor for surface mounting. Encapsulation in self-extinguishing material.
Rated voltage: 50 – 400 VDC
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55˚C to +125˚C
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55˚C to +125˚C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 63 V ac, 100V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | SMC |
Length | 5.7mm |
Depth | 5mm |
Height | 3mm |
Dimensions | 5.7 x 5 x 3mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | 2220 (5650M) |