KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 3.3μF, Through Hole
- RS庫存編號:
- 171-9085
- 製造零件編號:
- SMR15335J50B06L16.5CBULK
- 製造商:
- KEMET
當前暫無庫存,可於2024/9/16發貨,3 工作日送達。
已增加
單價 个 (以毎袋:400)
HK$93.016
單位 | Per unit | Per Bag* |
400 - 400 | HK$93.016 | HK$37,206.40 |
800 - 1200 | HK$90.691 | HK$36,276.40 |
1600 + | HK$89.296 | HK$35,718.40 |
* 參考價格 |
- RS庫存編號:
- 171-9085
- 製造零件編號:
- SMR15335J50B06L16.5CBULK
- 製造商:
- KEMET
法例與合規
- COO (Country of Origin):
- FI
產品詳細資訊
The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminium electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self-extinguishing material.
Voltage range: 50 – 400 VDC: 30 – 200 VAC
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 30 V ac, 50V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | SMR |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 7.5mm |
Height | 14.5mm |
Dimensions | 18 x 7.5 x 14.5mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |