KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V ac, 100V dc, ±5%, 220nF, Through Hole
- RS庫存編號:
- 171-9421
- 製造零件編號:
- SMR7.5224J100K03L16.5CBULK
- 製造商:
- KEMET
36 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 2 )
HK$18.03
單位 | Per unit | Per Pack* |
2 - 248 | HK$18.03 | HK$36.06 |
250 - 498 | HK$17.625 | HK$35.25 |
500 + | HK$17.25 | HK$34.50 |
* 參考價格 |
- RS庫存編號:
- 171-9421
- 製造零件編號:
- SMR7.5224J100K03L16.5CBULK
- 製造商:
- KEMET
法例與合規
- COO (Country of Origin):
- FI
產品詳細資訊
The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminium electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self-extinguishing material.
Voltage range: 50 – 400 VDC: 30 – 200 VAC
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 63 V ac, 100V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | SMR |
Lead Pitch | 7.5mm |
Length | 10mm |
Depth | 5mm |
Height | 11mm |
Dimensions | 10 x 5 x 11mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Through Hole |
Maximum Operating Temperature | +150°C |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -55°C |