- RS庫存編號:
- 172-4171
- 製造零件編號:
- ECHU1H124JX9
- 製造商:
- Panasonic
可供預購。
已增加
單價 个(每带 3000 )
HK$3.301
單位 | Per unit | Per Reel* |
3000 - 12000 | HK$3.301 | HK$9,903.00 |
15000 + | HK$3.235 | HK$9,705.00 |
* 參考價格 |
- RS庫存編號:
- 172-4171
- 製造零件編號:
- ECHU1H124JX9
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 125°C
規格
Attribute | Value |
---|---|
Capacitance | 120pF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | ECHU(X) |
Length | 6mm |
Depth | 4.1mm |
Height | 1.9mm |
Dimensions | 6 x 4.1 x 1.9mm |
Dielectric | PPS |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Package/Case | 2416 (6041M) |
Minimum Operating Temperature | -55°C |