- RS庫存編號:
- 172-5582
- 製造零件編號:
- B32520C1154K189
- 製造商:
- EPCOS
當前暫無庫存,可於2024/10/8發貨,3 工作日送達。
已增加
單價 个(每带 2400 )
HK$2.108
單位 | Per unit | Per Reel* |
2400 - 2400 | HK$2.108 | HK$5,059.20 |
4800 - 7200 | HK$2.055 | HK$4,932.00 |
9600 + | HK$2.023 | HK$4,855.20 |
* 參考價格 |
- RS庫存編號:
- 172-5582
- 製造零件編號:
- B32520C1154K189
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32520 |
Lead Pitch | 7.5mm |
Length | 10mm |
Depth | 3mm |
Height | 8mm |
Dimensions | 10 x 3 x 8mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |