- RS庫存編號:
- 172-5820
- 製造零件編號:
- B32529C1474K000
- 製造商:
- EPCOS
4500 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:1500)
HK$1.405
單位 | Per unit | Per Bag* |
1500 - 1500 | HK$1.405 | HK$2,107.50 |
3000 - 4500 | HK$1.377 | HK$2,065.50 |
6000 + | HK$1.349 | HK$2,023.50 |
* 參考價格 |
- RS庫存編號:
- 172-5820
- 製造零件編號:
- B32529C1474K000
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 4.5mm |
Height | 9.5mm |
Dimensions | 7.3 x 4.5 x 9.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 15 % @ 10 kHz |