- RS庫存編號:
- 172-5940
- 製造零件編號:
- B32521C0105J000
- 製造商:
- EPCOS
當前暫無庫存,可於2024/9/12發貨,3 工作日送達。
已增加
單價 个 (以毎袋:4000)
HK$2.48
單位 | Per unit | Per Bag* |
4000 - 4000 | HK$2.48 | HK$9,920.00 |
8000 - 12000 | HK$2.418 | HK$9,672.00 |
16000 + | HK$2.38 | HK$9,520.00 |
* 參考價格 |
- RS庫存編號:
- 172-5940
- 製造零件編號:
- B32521C0105J000
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32521 |
Lead Pitch | 10mm |
Length | 13mm |
Depth | 4mm |
Height | 9mm |
Dimensions | 4 x 9 x 13mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.6mm |