- RS庫存編號:
- 172-6016
- 製造零件編號:
- B32674D6335K000
- 製造商:
- EPCOS
440 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:220)
HK$21.764
單位 | Per unit | Per Bag* |
220 - 880 | HK$21.764 | HK$4,788.08 |
1100 + | HK$19.588 | HK$4,309.36 |
* 參考價格 |
- RS庫存編號:
- 172-6016
- 製造零件編號:
- B32674D6335K000
- 製造商:
- EPCOS
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
B32674 ... B32678 Series Metallized Polypropylene Film Capacitors (MKP)
MKP DC link High Power Series
MKP DC link high power series
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
規格
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 630 V dc, 800 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32674 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Lead Length | 6mm |
Depth | 16mm |
Height | 32mm |
Equivalent Series Resistance | 8.5mΩ |
Dimensions | 31.5 x 16 x 32mm |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Dissipation Factor | <lteq/>0.005 %@ 1kHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |