EPCOS B32674 Polypropylene Capacitor PP, 630 V dc, 800 V dc, ±10%, 4.7μF, Through Hole
- RS庫存編號:
- 172-6023
- 製造零件編號:
- B32674D6475K000
- 製造商:
- EPCOS
當前暫無庫存,可於2025/2/21發貨,3 工作日送達。
單價 个 (以毎袋:160)
HK$21.646
單位 | 每單位 | Per Bag* |
---|---|---|
160 - 640 | HK$21.646 | HK$3,463.36 |
800 + | HK$19.482 | HK$3,117.12 |
* 參考價格
- RS庫存編號:
- 172-6023
- 製造零件編號:
- B32674D6475K000
- 製造商:
- EPCOS
法例與合規
產品詳細資訊
B32674 ... B32678 Series Metallized Polypropylene Film Capacitors (MKP)
MKP DC link High Power Series
MKP DC link high power series
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
規格
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 630 V dc, 800 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32674 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Lead Length | 6mm |
Depth | 22mm |
Equivalent Series Resistance | 6mΩ |
Height | 36.5mm |
Dimensions | 31.5 x 22 x 36.5mm |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Dissipation Factor | <lteq/>0.005 %@ 1kHz |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |