- RS庫存編號:
- 172-6052
- 製造零件編號:
- B32524Q8105K000
- 製造商:
- EPCOS
260 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:260)
HK$16.097
單位 | Per unit | Per Bag* |
260 - 260 | HK$16.097 | HK$4,185.22 |
520 - 2340 | HK$15.695 | HK$4,080.70 |
2600 + | HK$14.125 | HK$3,672.50 |
* 參考價格 |
- RS庫存編號:
- 172-6052
- 製造零件編號:
- B32524Q8105K000
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 220 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32524 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 14mm |
Height | 24.5mm |
Dimensions | 14 x 24.5 x 31.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.8mm |