Capacitors
Film Capacitors
KEMET C95 Polypropylene Film Capacitor, 450V ac, ±10%, 5.3μF
RS庫存編號:
172-6805
製造零件編號:
C954PF44530ZA1X
製造商:
KEMET
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Film Capacitors
當前暫無庫存,可於2026/1/9發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个 (以毎盒:115)
HK$160.436
單位
每單位
Per Box*
115 - 460
HK$160.436
HK$18,450.14
575 +
HK$144.392
HK$16,605.08
* 參考價格
RS庫存編號:
172-6805
製造零件編號:
C954PF44530ZA1X
製造商:
KEMET
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
C95 & C3B Series Capacitors
相容
符合聲明
MKP C95.4 Series
Metallised Polypropylene film dielectric
Plastic case with self-extinguishing grade V2
Push-on Fast-on 2.8x0.8mm terminals, DIN46244;
Uni-polar rigid tinned leads 0.75mm
2
Standards
EN 61048 ed; 1993 A.1/1996 - EN 61049
Approvals
ENEC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Capacitance
5.3µF
Voltage
450V ac
Tolerance
±10%
Series
C95
Length
78mm
Dimensions
30 (Dia.) x 78mm
Dielectric
Polypropylene
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C