- RS庫存編號:
- 172-9036
- 製造零件編號:
- B32362B3207J030
- 製造商:
- EPCOS
此產品已停售
- RS庫存編號:
- 172-9036
- 製造零件編號:
- B32362B3207J030
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Epcos B3236x Series
B3236x Series are general purpose application Power Electronic Film Capacitors
Overpressure disconnector, self-healing technology safety device
Stud on bottom of aluminium can for mounting and grounding
Naturally air-cooled or forced air cooling
Stud on bottom of aluminium can for mounting and grounding
Naturally air-cooled or forced air cooling
規格
Attribute | Value |
---|---|
Capacitance | 200µF |
Voltage | 460V ac |
Tolerance | ±5% |
Series | B32362 |
Lead Pitch | 35mm |
Lead Length | 30.5mm |
Equivalent Series Resistance | 3.1mΩ |
Height | 152mm |
Dimensions | 85 (Dia.) x 152 Hmm |
Dielectric | Polypropylene |
Terminal Type | Screw Terminal |
Dissipation Factor | <lteq/>1 x 10⁻³% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |