- RS庫存編號:
- 173-0602
- 製造零件編號:
- F17724682000
- 製造商:
- Vishay
110 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:110)
HK$20.395
單位 | Per unit | Per Bag* |
110 - 110 | HK$20.395 | HK$2,243.45 |
220 - 330 | HK$19.885 | HK$2,187.35 |
440 + | HK$19.579 | HK$2,153.69 |
* 參考價格 |
- RS庫存編號:
- 173-0602
- 製造零件編號:
- F17724682000
- 製造商:
- Vishay
法例與合規
不適用
產品詳細資訊
X2 class anti-interference capacitors, series F1772-2000 310 V ac
Metallised film capacitors for interference suppression installed between phases or between phase and neutral
Epoxy resin-sealed, flame-retardant case
Epoxy resin-sealed, flame-retardant case
Approvals
(EN 132400) CEI 384-14 iss. 2 Ongoing qualifications, VDE 0565-1 class X2, SEV 1055 1978, DEMKO CEI 384-14 1981, SEMKO CEI 384-14 1981, NEMKO CEI 384-14 1981, FIMKO CEI 384-14 1981, UL 1283/UL 1414 (up to 1 μF), CSA 222 No.8-M 1986, IMQ CEI 40-7/V1-1981, ÖVE CEI 384-14 1981
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 680nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | F1772 |
Lead Pitch | 27.5mm |
Length | 31mm |
Depth | 13mm |
Height | 23mm |
Dimensions | 13 x 23 x 31mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |