- RS庫存編號:
- 173-3429
- 製造零件編號:
- B81141C1223M000
- 製造商:
- EPCOS
當前暫無庫存,可於2024/12/24發貨,3 工作日送達。
已增加
單價 个 (以毎袋:1000)
HK$6.033
單位 | Per unit | Per Bag* |
1000 - 1000 | HK$6.033 | HK$6,033.00 |
2000 - 3000 | HK$5.882 | HK$5,882.00 |
4000 + | HK$5.791 | HK$5,791.00 |
* 參考價格 |
- RS庫存編號:
- 173-3429
- 製造零件編號:
- B81141C1223M000
- 製造商:
- EPCOS
法例與合規
產品詳細資訊
B81141 Series
EMI suppression capacitors (MKT) X1 class
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
X Class - X1
規格
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 440V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B81141 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 7mm |
Height | 12.5mm |
Dimensions | 7 x 12.5 x 18mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |