- RS庫存編號:
- 173-3740
- 製造零件編號:
- F17724222000
- 製造商:
- Vishay
2200 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:200)
HK$9.842
單位 | Per unit | Per Bag* |
200 - 200 | HK$9.842 | HK$1,968.40 |
400 - 600 | HK$9.596 | HK$1,919.20 |
800 + | HK$9.448 | HK$1,889.60 |
* 參考價格 |
- RS庫存編號:
- 173-3740
- 製造零件編號:
- F17724222000
- 製造商:
- Vishay
法例與合規
不適用
產品詳細資訊
X2 class anti-interference capacitors, series F1772-2000 310 V ac
Metallised film capacitors for interference suppression installed between phases or between phase and neutral
Epoxy resin-sealed, flame-retardant case
Epoxy resin-sealed, flame-retardant case
Approvals
(EN 132400) CEI 384-14 iss. 2 Ongoing qualifications, VDE 0565-1 class X2, SEV 1055 1978, DEMKO CEI 384-14 1981, SEMKO CEI 384-14 1981, NEMKO CEI 384-14 1981, FIMKO CEI 384-14 1981, UL 1283/UL 1414 (up to 1 μF), CSA 222 No.8-M 1986, IMQ CEI 40-7/V1-1981, ÖVE CEI 384-14 1981
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | F1772 |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26.3mm |
Depth | 8.3mm |
Height | 16.3mm |
Dimensions | 26.3 x 8.3 x 16.3mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Package/Case | 12 |
Lead Diameter | 0.8mm |