- RS庫存編號:
- 173-4873
- 製造零件編號:
- R60MI3220AA30J
- 製造商:
- KEMET
當前暫無庫存,可於2024/10/18發貨,3 工作日送達。
已增加
單價 个 (以毎袋:1750)
HK$2.983
單位 | Per unit | Per Bag* |
1750 - 7000 | HK$2.983 | HK$5,220.25 |
8750 + | HK$2.685 | HK$4,698.75 |
* 參考價格 |
- RS庫存編號:
- 173-4873
- 製造零件編號:
- R60MI3220AA30J
- 製造商:
- KEMET
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
KEMET R60 Series
KEMET R60 Series polyester capacitors are designed with radial lead of tinned wire. The capacitors are electrically welded to the contact metal layer on the ends of the capacitor winding and covered in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements.
Features
Voltage range: 50 to 1000 V dc
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm
Applications
Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | R60 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 6mm |
Height | 12mm |
Dimensions | 6 x 12 x 18mm |
Dielectric | Polyester |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |