- RS庫存編號:
- 174-6324
- 製造零件編號:
- R82EC3100Z370J
- 製造商:
- KEMET
3200 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 25 )
HK$1.304
單位 | Per unit | Per Pack* |
25 - 975 | HK$1.304 | HK$32.60 |
1000 - 1975 | HK$1.284 | HK$32.10 |
2000 + | HK$1.256 | HK$31.40 |
* 參考價格 |
- RS庫存編號:
- 174-6324
- 製造零件編號:
- R82EC3100Z370J
- 製造商:
- KEMET
法例與合規
- COO (Country of Origin):
- ID
產品詳細資訊
The R82 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin
Applications
Typical applications include blocking, coupling, decoupling, timing and oscillator circuits. Not suitable for across-the-line application (see Suppressor Capacitors).
Applications
Typical applications include blocking, coupling, decoupling, timing and oscillator circuits. Not suitable for across-the-line application (see Suppressor Capacitors).
Voltage range: 50 – 400 VDC
Capacitance range: 0.001 μF – 4.7 μF
Lead Spacing: 5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 0.001 μF – 4.7 μF
Lead Spacing: 5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | R82 |
Automotive Standard | AEC-Q200 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 7.2 x 2.5 x 6.5mm |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.5mm |
Dissipation Factor | 2.5 % @ 100 kHz |
Minimum Operating Temperature | -55°C |