The A72 Series is constructed of polypropylene film and metal foil or etallized film and metal foil with axial leads of tinned wire. The axial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a polyester tape wrapping case with thermosetting resin material. Two different winding constructions are used depending on voltage parameters. Please see the Performance Characteristics for more information.
Voltage range: 100 – 2,000 VDC Capacitance range: 47 pF – 0.33 μF Diameter: 5 – 22.5 mm Length: 11 – 33 mm Capacitance tolerance: ±5%, ±10%, ±20% Operating temperature range of −55°C to +105°C Lead-free terminations Tape and reel packaging Self-healing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.