- RS庫存編號:
- 183-3231
- 製造零件編號:
- MMX0630K33200000000
- 製造商:
- NISSEI
160 在3 工作日內發貨 (海外庫存)
50 在3 工作日內發貨 (海外庫存)
已增加
單價 个(每托盘 10 )
HK$3.762
單位 | Per unit | Per Pack* |
10 - 10 | HK$3.762 | HK$37.62 |
20 + | HK$3.535 | HK$35.35 |
* 參考價格 |
- RS庫存編號:
- 183-3231
- 製造零件編號:
- MMX0630K33200000000
- 製造商:
- NISSEI
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Smaller version of MMC type.
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
規格
Attribute | Value |
---|---|
Capacitance | 3.3nF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMX |
Lead Pitch | 7.5mm |
Length | 9.8mm |
Depth | 4.2mm |
Height | 6mm |
Dimensions | 9.8 x 4.2 x 6mm |
Dielectric | Polyester |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.008% |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +85°C |