- RS庫存編號:
- 183-3314
- 製造零件編號:
- AMZ0050J22200000000
- 製造商:
- NISSEI
90 在3 工作日內發貨 (海外庫存)
90 在3 工作日內發貨 (海外庫存)
已增加
單價 个(每托盘 10 )
HK$1.952
單位 | Per unit | Per Pack* |
10 - 10 | HK$1.952 | HK$19.52 |
20 + | HK$1.785 | HK$17.85 |
* 參考價格 |
- RS庫存編號:
- 183-3314
- 製造零件編號:
- AMZ0050J22200000000
- 製造商:
- NISSEI
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
NISSEI Polyester Capacitor
The NISSEI AMZ series, 2.2nF is a through-hole mount polyester capacitor. It has a voltage rating of 50VDC.
Features and Benefits
Auto insertion
Insulation resistance is 30000mohm
Lead pitch is 3.5mm
Operating temperature ranges between -40°C and 85°C
Small allowance in the lead pitch dimensions
Small size, in H dimension that is advantageous to save space of PCB
Tolerance is ±5%
Insulation resistance is 30000mohm
Lead pitch is 3.5mm
Operating temperature ranges between -40°C and 85°C
Small allowance in the lead pitch dimensions
Small size, in H dimension that is advantageous to save space of PCB
Tolerance is ±5%
Applications
general-purpose
Industrial
Snubber circuits
Industrial
Snubber circuits
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
規格
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | AMZ |
Lead Pitch | 3.5mm |
Length | 4.8mm |
Depth | 2.2mm |
Height | 7mm |
Dimensions | 4.8 x 2.2 x 7mm |
Lead Diameter | 0.5mm |
Dissipation Factor | 0.008% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |