- RS庫存編號:
- 183-3318
- 製造零件編號:
- AMZB0050J10400000000
- 製造商:
- NISSEI
40 在3 工作日內發貨 (海外庫存)
220 在3 工作日內發貨 (海外庫存)
已增加
單價 个(每托盘 10 )
HK$3.381
單位 | Per unit | Per Pack* |
10 - 10 | HK$3.381 | HK$33.81 |
20 + | HK$3.253 | HK$32.53 |
* 參考價格 |
- RS庫存編號:
- 183-3318
- 製造零件編號:
- AMZB0050J10400000000
- 製造商:
- NISSEI
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Very small size, especially in H dimension, which is advantageous to save space of PC Board.
Good reputations for use in general and industrial application.
Small allowance in the lead pitch dimensions.
Suitable for automatic insertion due to their small size and light weight.
General purpose application
Snubber circuits
Good reputations for use in general and industrial application.
Small allowance in the lead pitch dimensions.
Suitable for automatic insertion due to their small size and light weight.
General purpose application
Snubber circuits
規格
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | AMZ |
Lead Pitch | 5mm |
Length | 8.3mm |
Depth | 5mm |
Height | 9.5mm |
Dimensions | 8.3 x 5 x 9.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.5mm |
Dissipation Factor | 0.008% |