- RS庫存編號:
- 183-3323
- 製造零件編號:
- MMT0063J68400000000
- 製造商:
- NISSEI
此產品已停售
- RS庫存編號:
- 183-3323
- 製造零件編號:
- MMT0063J68400000000
- 製造商:
- NISSEI
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
NISSEI Polyester Capacitor
The NISSEI MMT series, 680nF is a through-hole mount polyester capacitor. It has a voltage rating of 63VDC.
Features and Benefits
Auto insertion
Insulation resistance is 1000mohm
Lead pitch is 7.5mm
Miniature size
Operating temperature ranges between -40°C and 85°C
Tolerance is ±5%
Insulation resistance is 1000mohm
Lead pitch is 7.5mm
Miniature size
Operating temperature ranges between -40°C and 85°C
Tolerance is ±5%
Applications
General-purpose
Substitution for ECQV
Substitution for ECQV
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
規格
Attribute | Value |
---|---|
Capacitance | 680nF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MMT |
Lead Pitch | 5mm |
Length | 8mm |
Depth | 4.5mm |
Height | 10mm |
Dimensions | 8 x 4.5 x 10mm |
Dissipation Factor | 0.01% |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +85°C |