- RS庫存編號:
- 183-3431
- 製造零件編號:
- MMT0063J22400000000
- 製造商:
- NISSEI
10 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$3.826
單位 | Per unit | Per Pack* |
10 - 10 | HK$3.826 | HK$38.26 |
20 + | HK$3.597 | HK$35.97 |
* 參考價格 |
- RS庫存編號:
- 183-3431
- 製造零件編號:
- MMT0063J22400000000
- 製造商:
- NISSEI
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
We have MTF(A) type where oxygen-free copper wires are used as lead wires and all lead wires of MTF(A) type are formed.
Standardized 5.0 mm lead spacing from 0.01 to 1.0 μF and available both in lead formed type and straight lead type for auto insertion.
Miniature size
General purpose application
Substitution for ECQV
Standardized 5.0 mm lead spacing from 0.01 to 1.0 μF and available both in lead formed type and straight lead type for auto insertion.
Miniature size
General purpose application
Substitution for ECQV
規格
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MMT |
Lead Pitch | 5mm |
Length | 8mm |
Depth | 3.8mm |
Height | 5.5mm |
Dimensions | 8 x 3.8 x 5.5mm |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.01% |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.5mm |