Capacitors
Film Capacitors
NISSEI MMT Polyester Film Capacitor, 250V dc, ±5%, 100nF, Through Hole
RS庫存編號:
183-3438
製造零件編號:
MMT0250J10400000000
製造商:
NISSEI
查看所有Film Capacitors
20 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每托盘 10 )
HK$3.826
單位
每單位
每包*
10 - 10
HK$3.826
HK$38.26
20 +
HK$3.595
HK$35.95
* 參考價格
RS庫存編號:
183-3438
製造零件編號:
MMT0250J10400000000
製造商:
NISSEI
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet MMT0250J10400000000
相容
符合聲明
COO (Country of Origin):
JP
Standardized 5.0 mm lead spacing from 0.01 to 1.0 μF and available both in lead formed type and straight lead type for auto insertion
Miniature size
General purpose application
Substitution for ECQV
Attribute
Value
Capacitance
100nF
Voltage
250V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
MMT
Lead Pitch
5mm
Length
7.3mm
Depth
4.2mm
Height
8.2mm
Dimensions
7.3 x 4.2 x 8.2mm
Dielectric
Polyester
Dissipation Factor
0.01%
Lead Diameter
0.5mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C