- RS庫存編號:
- 183-3445
- 製造零件編號:
- MMX0400K22500000000
- 製造商:
- NISSEI
10 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$25.619
單位 | Per unit | Per Pack* |
10 - 10 | HK$25.619 | HK$256.19 |
20 + | HK$24.338 | HK$243.38 |
* 參考價格 |
- RS庫存編號:
- 183-3445
- 製造零件編號:
- MMX0400K22500000000
- 製造商:
- NISSEI
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Smaller version of MMC type.
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
規格
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMX |
Lead Pitch | 22.5mm |
Length | 25.5mm |
Depth | 8.8mm |
Height | 18.8mm |
Dimensions | 25.5 x 8.8 x 18.8mm |
Dielectric | Polyester |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.8mm |
Dissipation Factor | 0.008% |
Minimum Operating Temperature | -40°C |