Okaya Electric Industries LE-MX Polypropylene Capacitor PP, 310V ac, ±10%, 100nF, Through Hole
- RS庫存編號:
- 189-6714
- 製造零件編號:
- LE104-MX
- 製造商:
- Okaya Electric Industries
1600 現貨庫存,可於3工作日發貨。
單價 个 (以毎袋:200)
HK$1.729
單位 | 每單位 | Per Bag* |
---|---|---|
200 - 200 | HK$1.729 | HK$345.80 |
400 - 600 | HK$1.686 | HK$337.20 |
800 + | HK$1.66 | HK$332.00 |
* 參考價格
- RS庫存編號:
- 189-6714
- 製造零件編號:
- LE104-MX
- 製造商:
- Okaya Electric Industries
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Rated voltage 310Vac
Class X2 series
Operating temperature up to 110 °C
Smallest size of LE Series
Applications
Designed mainly for suppressing noise occurring in power line of electrical appliance
Class X2 series
Operating temperature up to 110 °C
Smallest size of LE Series
Applications
Designed mainly for suppressing noise occurring in power line of electrical appliance
規格
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | LE-MX |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 17mm |
Depth | 5mm |
Lead Length | 15mm |
Height | 11mm |
Dimensions | 17 x 5 x 11mm |
Terminal Type | Solder |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.6mm |
Dissipation Factor | 0.003% |
Minimum Operating Temperature | -55°C |