Okaya Electric Industries LE-MX Polypropylene Capacitor PP, 310V ac, ±10%, 1.5μF, Through Hole
- RS庫存編號:
- 189-6836
- 製造零件編號:
- LE155-MX
- 製造商:
- Okaya Electric Industries
105 現貨庫存,可於3工作日發貨。
單價 个(每托盘 5 )
HK$19.23
單位 | 每單位 | 每包* |
---|---|---|
5 - 20 | HK$19.23 | HK$96.15 |
25 - 45 | HK$18.748 | HK$93.74 |
50 + | HK$18.278 | HK$91.39 |
* 參考價格
- RS庫存編號:
- 189-6836
- 製造零件編號:
- LE155-MX
- 製造商:
- Okaya Electric Industries
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Rated voltage 310Vac
Class X2 series
Operating temperature up to 110 °C
Smallest size of LE Series
Applications
Designed mainly for suppressing noise occurring in power line of electrical appliance
Class X2 series
Operating temperature up to 110 °C
Smallest size of LE Series
Applications
Designed mainly for suppressing noise occurring in power line of electrical appliance
規格
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | LE-MX |
Lead Pitch | 27.5mm |
Suppression Class | X2 |
Length | 30.5mm |
Depth | 13mm |
Lead Length | 15mm |
Height | 22.5mm |
Dimensions | 30.5 x 13 x 22.5mm |
Terminal Type | Solder |
Dissipation Factor | 0.002% |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |