- RS庫存編號:
- 191-3137
- 製造零件編號:
- B32524Q1106K000
- 製造商:
- EPCOS
379 現貨庫存,可於3工作日發貨。
單價 个
HK$32.41
單位 | Per unit |
1 - 79 | HK$32.41 |
80 - 159 | HK$31.92 |
160 + | HK$31.24 |
- RS庫存編號:
- 191-3137
- 製造零件編號:
- B32524Q1106K000
- 製造商:
- EPCOS
法例與合規
產品詳細資訊
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32521, B32524 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 11mm |
Height | 21mm |
Dimensions | 11 x 21 x 31.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |