- RS庫存編號:
- 194-3522
- 製造零件編號:
- B32521C1224K000
- 製造商:
- EPCOS
5000 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎盒:1000)
HK$1.311
單位 | Per unit | Per Box* |
1000 - 1000 | HK$1.311 | HK$1,311.00 |
2000 - 3000 | HK$1.278 | HK$1,278.00 |
4000 + | HK$1.259 | HK$1,259.00 |
* 參考價格 |
- RS庫存編號:
- 194-3522
- 製造零件編號:
- B32521C1224K000
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- BR
產品詳細資訊
High pulse strength
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32521 |
Automotive Standard | AEC-Q200D |
Lead Pitch | 10mm |
Length | 13mm |
Depth | 4mm |
Height | 7mm |
Dimensions | 13 x 4 x 7mm |
Dielectric | Polyester |
Terminal Type | Solder |
Lead Diameter | 0.6mm |