- RS庫存編號:
- 261-0099
- 製造零件編號:
- 890414026001CS
- 製造商:
- Wurth Elektronik
可供預購。
單價 个 (以毎盒:270)
HK$5.214
單位 | 每單位 | Per Box* |
---|---|---|
270 + | HK$5.214 | HK$1,407.78 |
* 參考價格
- RS庫存編號:
- 261-0099
- 製造零件編號:
- 890414026001CS
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
The Wurth Elektronik WCAP-FTXH Film Capacitor is suitable for harsh environmental conditions. It is designed and manufactured for use in general electronic equipment. Due to self-heating the reliability of the capacitor may be reduced, if high frequency AC or pulse is applied.
Operating temperature -40 up to +110 °C
Maximum self heating 10 °C
Moisture sensitivity level 1
RoHS Compliant
Maximum self heating 10 °C
Moisture sensitivity level 1
RoHS Compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | 10% |
Series | WCAP-FTXH |