- RS庫存編號:
- 377-8756
- 製造零件編號:
- C878BF34400SA0J
- 製造商:
- KEMET
- RS庫存編號:
- 377-8756
- 製造零件編號:
- C878BF34400SA0J
- 製造商:
- KEMET
法例與合規
- COO (Country of Origin):
- BE
產品詳細資訊
Kemet C878 Series
Kemet C878 Series are polypropylene capacitors metallised film with cylindrical aluminium can type filled with liquid resin, plastic deck and overpressure safety device.
Features
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection
Applications
Single phase motors
Low-power electric motors
Compressors
Standards
EN 60252
Approvals
VDE, UL recognised component
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Push-On Terminals with Safety Device
Self-healing metallised polypropylene capacitors for motor start and motor run applications
規格
Attribute | Value |
---|---|
Capacitance | 4µF |
Voltage | 500V ac |
Mounting Type | Chassis Mount |
Tolerance | ±5% |
Series | C87 |
Application | Air Fan, Circulator, Electric Motor, Pump |
Height | 48mm |
Dimensions | 35 (Dia.) x 48mm |
Dielectric | Metallized Polypropylene |
Tolerance Plus | +5% |
Minimum Operating Temperature | -25°C |
Capacitor Family | Film |
Terminal Type | Stud Mount |
Maximum Operating Temperature | +85°C |
Dielectric Material Family | Polypropylene (PP) |
Tolerance Minus | -5% |