- RS庫存編號:
- 414-7226
- 製造零件編號:
- ECHU1H152GX5
- 製造商:
- Panasonic
380 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$2.081
單位 | Per unit | Per Pack* |
10 - 740 | HK$2.081 | HK$20.81 |
750 - 1490 | HK$2.035 | HK$20.35 |
1500 + | HK$1.993 | HK$19.93 |
* 參考價格 |
- RS庫存編號:
- 414-7226
- 製造零件編號:
- ECHU1H152GX5
- 製造商:
- Panasonic
法例與合規
產品詳細資訊
Panasonic ECHU(X) Polyphenylene Film Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85 %RH, W.V. x 1.0 for 500 hours.
Reflow soldering only
Compact design
Lightweight
Low ESR
Compact design
Lightweight
Low ESR
Applications
Panasonic ECHU(X) film capacitors are suitable for use in filtering and high accuracy circuits such as time constant circuits and oscillation/resonance circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 125°C
規格
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±2% |
Series | ECHU(X) |
Suppression Class | X |
Length | 2mm |
Depth | 1.25mm |
Height | 0.9mm |
Dimensions | 2 x 1.25 x 0.9mm |
Dielectric | PPS |
Terminal Type | Surface Mount |
Package/Case | 0805 (2012M) |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |