Capacitors
Film Capacitors
KEMET 3.4μF Polypropylene Capacitor PP 450V ac ±10% Tolerance C95 Series
RS庫存編號:
451-5512
製造零件編號:
C954PF44340ZA0X
製造商:
KEMET
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Film Capacitors
71 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$134.10
單位
每單位
1 - 40
HK$134.10
41 - 80
HK$131.20
81 +
HK$128.30
RS庫存編號:
451-5512
製造零件編號:
C954PF44340ZA0X
製造商:
KEMET
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
C95 & C3B Series Capacitors
Product Change Information Sheet
相容
符合聲明
COO (Country of Origin):
BG
MKP C95.4 Series
Metallised Polypropylene film dielectric
Plastic case with self-extinguishing grade V2
Push-on Fast-on 2.8x0.8mm terminals, DIN46244;
Uni-polar rigid tinned leads 0.75mm
2
Standards
EN 61048 ed; 1993 A.1/1996 - EN 61049
Approvals
ENEC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Capacitance
3.4µF
Voltage
450V ac
Tolerance
±10%
Series
C95
Application
Discharge Lamps, High Frequency
Length
70mm
Dimensions
25 (Dia.) x 70mm
Dielectric
PLYP
Minimum Operating Temperature
-25°C
Tolerance Plus
+10%
Maximum Operating Temperature
+100°C
Tolerance Minus
-10%