- RS庫存編號:
- 476-3834
- 製造零件編號:
- ECQE1105KF
- 製造商:
- Panasonic
15 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$6.07
單位 | Per unit | Per Pack* |
5 - 95 | HK$6.07 | HK$30.35 |
100 - 495 | HK$5.828 | HK$29.14 |
500 - 995 | HK$5.586 | HK$27.93 |
1000 + | HK$5.466 | HK$27.33 |
* 參考價格 |
- RS庫存編號:
- 476-3834
- 製造零件編號:
- ECQE1105KF
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Metallised Polyester Capacitor ECQE Series 100 to 630 V
Non-inductive construction using metallised polyester film
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
規格
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 10mm |
Length | 12mm |
Depth | 6.7mm |
Height | 14mm |
Dimensions | 6.7 x 14 x 12mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +105°C |