KEMET PHE450 Film Capacitor, ±5 %, 2.2 nF 2 kV dc 180V ac, Through Hole
- RS庫存編號:
- 544-1490
- 製造零件編號:
- PHE450SB4220JR06
- 製造商:
- KEMET
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$43.80
訂單超過 HK$250.00 免費送貨
有庫存
- 215 件準備從其他地點送貨
- 加上 450 件從 2026年9月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 245 | HK$8.76 | HK$43.80 |
| 250 - 495 | HK$8.58 | HK$42.90 |
| 500 + | HK$8.38 | HK$41.90 |
* 參考價格
- RS庫存編號:
- 544-1490
- 製造零件編號:
- PHE450SB4220JR06
- 製造商:
- KEMET
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | KEMET | |
| Product Type | Film Capacitor | |
| Capacitance | 2.2nF | |
| Mount Type | Through Hole | |
| Rated AC Voltage | 180V ac | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Series | PHE450 | |
| Rated DC Voltage | 2kV dc | |
| Automotive Standard | No | |
| Lead Pitch | 15mm | |
| Terminal Type | Radial | |
| Lead Length | 6mm | |
| Application | Snubber, Pulse | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Height | 10.5mm | |
| Standards/Approvals | RoHS | |
| Width | 5.5mm | |
| Length | 18mm | |
| Lead Diameter | 0.8mm | |
| Dissipation Factor | 0.0003% | |
| 選取全部 | ||
|---|---|---|
品牌 KEMET | ||
Product Type Film Capacitor | ||
Capacitance 2.2nF | ||
Mount Type Through Hole | ||
Rated AC Voltage 180V ac | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Series PHE450 | ||
Rated DC Voltage 2kV dc | ||
Automotive Standard No | ||
Lead Pitch 15mm | ||
Terminal Type Radial | ||
Lead Length 6mm | ||
Application Snubber, Pulse | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Height 10.5mm | ||
Standards/Approvals RoHS | ||
Width 5.5mm | ||
Length 18mm | ||
Lead Diameter 0.8mm | ||
Dissipation Factor 0.0003% | ||
KEMET PHE450 Series Metallized Polypropylene Capacitors
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies and deflection circuits in televisions.
Features
Double metallised polypropylene film pulse capacitor
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
相关链接
- KEMET PHE450 Film Capacitor 2.2 nF 2 kV dc 180V ac, Through Hole
- KEMET PHE450 Polypropylene Capacitor 2.2 nF 3 kV dc 180V ac, Through Hole
- KEMET PHE450 Film Capacitor 10 nF 2 kV dc 180V ac, Through Hole
- KEMET PHE450 Film Capacitor 10 nF 1 kV dc 180V ac, Through Hole
- KEMET PHE450 Film Capacitor 22 nF 1.6 kV dc 180V ac, Through Hole
- KEMET PHE450 Film Capacitor 4.7 nF 1.6 kV dc 180V ac, Through Hole
- KEMET PHE450 Film Capacitor 1 nF 2 kV dc 180V ac, Through Hole
- KEMET PHE450 Film Capacitor 220 nF 1.6 kV dc 180V ac, Through Hole