- RS庫存編號:
- 669-0019
- 製造零件編號:
- B32774D8505K000
- 製造商:
- EPCOS
當前暫無庫存,可於2025/10/14發貨,3 工作日送達。
已增加
單價 个
HK$33.13
單位 | Per unit |
1 - 115 | HK$33.13 |
116 - 230 | HK$32.63 |
231 + | HK$31.92 |
- RS庫存編號:
- 669-0019
- 製造零件編號:
- B32774D8505K000
- 製造商:
- EPCOS
法例與合規
產品詳細資訊
MKP DC Link B3277x Series
Typical applications are frequency convertors, industrial power supplies, invertors
Polypropylene (MKP) dielectric, plastic case with Epoxy resin seal (UL 94V-0)
Compact high CV product
Excelent self-healing properties
G types have 4 pins to aid with mounting
Polypropylene (MKP) dielectric, plastic case with Epoxy resin seal (UL 94V-0)
Compact high CV product
Excelent self-healing properties
G types have 4 pins to aid with mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 5µF |
Voltage | 800V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32774 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 14mm |
Equivalent Series Resistance | 7mΩ |
Height | 24.5mm |
Dimensions | 31.5 x 14 x 24.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |