- RS庫存編號:
- 744-1764
- 製造零件編號:
- UNL10W10K-F
- 製造商:
- Cornell-Dubilier
此產品已停售
- RS庫存編號:
- 744-1764
- 製造零件編號:
- UNL10W10K-F
- 製造商:
- Cornell-Dubilier
法例與合規
產品詳細資訊
UNL series
Constructed using a low-loss polypropylene film, the UNL series offers high ripple current capabilities and high capacitance values making them ideal for electrolytic bank replacement and high ripple current applications
Exceptionally low ESR
Up to 10 times the ripple current
Non-polar
Higher voltage ratings
Dry construction - no electrolyte
Improved reliability
Up to 10 times the ripple current
Non-polar
Higher voltage ratings
Dry construction - no electrolyte
Improved reliability
Advantages over Electrolytics:
規格
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 1kV dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | UNL |
Lead Pitch | 12.7mm |
Equivalent Series Resistance | 12mΩ |
Height | 53.7mm |
Dimensions | 35 (Dia.) x 53.7mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |