- RS庫存編號:
- 755-4352
- 製造零件編號:
- QYX2A472KTP
- 製造商:
- Nichicon
此產品已停售
- RS庫存編號:
- 755-4352
- 製造零件編號:
- QYX2A472KTP
- 製造商:
- Nichicon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
YX Series Plastic Film Capacitors
These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.
規格
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 100V dc |
Mounting Type | Radial |
Tolerance | ±10% |
Series | YX |
Lead Pitch | 3.5mm |
Length | 6mm |
Depth | 3mm |
Height | 12mm |
Dimensions | 6 x 3 x 12mm |
Dielectric | Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Package/Case | 5101-1 |
Lead Diameter | 0.5mm |