- RS庫存編號:
- 755-4494
- 製造零件編號:
- QXK2G105KTP
- 製造商:
- Nichicon
此產品已停售
- RS庫存編號:
- 755-4494
- 製造零件編號:
- QXK2G105KTP
- 製造商:
- Nichicon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
XK Series
規格
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Radial |
Tolerance | ±10% |
Series | XK |
Lead Pitch | 22.5mm |
Length | 25.5mm |
Depth | 8.7mm |
Height | 17.6mm |
Equivalent Series Resistance | 3000Ω |
Dimensions | 25.5 x 8.7 x 17.6mm |
Dielectric | Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Package/Case | 5101-1 |