- RS庫存編號:
- 755-4526
- 製造零件編號:
- QXK2J683KTP
- 製造商:
- Nichicon
此產品已停售
- RS庫存編號:
- 755-4526
- 製造零件編號:
- QXK2J683KTP
- 製造商:
- Nichicon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
XK Series
規格
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 250 V ac, 630 V dc |
Mounting Type | Radial |
Tolerance | ±10% |
Series | XK |
Lead Pitch | 15mm |
Length | 18.5mm |
Depth | 5.8mm |
Height | 11.5mm |
Dimensions | 18.5 x 5.8 x 11.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Package/Case | 5101-1 |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |