- RS庫存編號:
- 808-3315
- 製造零件編號:
- EZP-E50956MTA
- 製造商:
- Panasonic
此產品已停售
- RS庫存編號:
- 808-3315
- 製造零件編號:
- EZP-E50956MTA
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
MKP EZPE Series
Panasonic EZPE capacitors are constructed from a metallised dielectric with segmented pattern and polypropylene film. The use of a case and a sealing resin ensures that these film resistors are flame retardant. With a built-in self-protecting function, these capacitors are self-healing and are a high safety option.
Low loss
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage
Applications
Recommended for DC filtering and DC link circuits, suitable applications include wind power generation, industrial power suppliers, inverter circuits in appliances and solar inverters.
規格
Attribute | Value |
---|---|
Capacitance | 95µF |
Voltage | 500V dc |
Mounting Type | Radial |
Tolerance | ±10% |
Series | EZPE |
Lead Pitch | 52.5mm |
Length | 57.5mm |
Depth | 35mm |
Height | 56mm |
Dimensions | 57.5 x 35 x 56mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Lead Diameter | 1.2mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |