- RS庫存編號:
- 871-2405
- 製造零件編號:
- 890324025020CS
- 製造商:
- Wurth Elektronik
30 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:10)
HK$3.297
單位 | Per unit | Per Bag* |
10 - 120 | HK$3.297 | HK$32.97 |
130 - 240 | HK$3.225 | HK$32.25 |
250 + | HK$3.155 | HK$31.55 |
* 參考價格 |
- RS庫存編號:
- 871-2405
- 製造零件編號:
- 890324025020CS
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
規格
Attribute | Value |
---|---|
Capacitance | 120nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Lead Length | 4mm |
Depth | 7.5mm |
Height | 13.5mm |
Dimensions | 18 x 7.5 x 13.5mm |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Dissipation Factor | <2.0 % @ 100 kHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |