- RS庫存編號:
- 871-2451
- 製造零件編號:
- 890324026030CS
- 製造商:
- Wurth Elektronik
20 現貨庫存,可於3工作日發貨。
單價 个 (以毎袋:2)
HK$19.64
單位 | 每單位 | Per Bag* |
---|---|---|
2 - 8 | HK$19.64 | HK$39.28 |
10 - 18 | HK$18.66 | HK$37.32 |
20 - 38 | HK$17.54 | HK$35.08 |
40 - 198 | HK$16.315 | HK$32.63 |
200 + | HK$15.01 | HK$30.02 |
* 參考價格
- RS庫存編號:
- 871-2451
- 製造零件編號:
- 890324026030CS
- 製造商:
- Wurth Elektronik
法例與合規
產品詳細資訊
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
規格
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26mm |
Lead Length | 4mm |
Depth | 10mm |
Height | 21mm |
Dimensions | 26 x 10 x 21mm |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Dissipation Factor | <0.70 % @ 100 kHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |