- RS庫存編號:
- 871-6766
- 製造零件編號:
- 940C6W4P7K-F
- 製造商:
- Cornell-Dubilier
- RS庫存編號:
- 871-6766
- 製造零件編號:
- 940C6W4P7K-F
- 製造商:
- Cornell-Dubilier
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Cornell-Dubilier 940C Series
Cornell Dubilier 940C series axial leaded film capacitors have polypropylene film and dual metallised electrodes for both self-healing properties and high peak current carrying capability. The 940C series features low ESR characteristics, excellent high frequency and high voltage capabilities.
Low ESR
High voltage
High pulse current
Self-healing
High voltage
High pulse current
Self-healing
Axial 105°C
規格
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 275 V ac, 600 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | 940C |
Length | 54mm |
Lead Length | 41mm |
Equivalent Series Resistance | 4mΩ |
Dimensions | 31.5 x 54mm |
Dielectric | Polypropylene |
Terminal Type | Axial |
Lead Diameter | 1.2mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |