- RS庫存編號:
- 874-1437
- 製造零件編號:
- B32933A3104K000
- 製造商:
- EPCOS
15 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$5.302
單位 | Per unit | Per Pack* |
5 - 175 | HK$5.302 | HK$26.51 |
180 - 355 | HK$5.218 | HK$26.09 |
360 + | HK$5.108 | HK$25.54 |
* 參考價格 |
- RS庫存編號:
- 874-1437
- 製造零件編號:
- B32933A3104K000
- 製造商:
- EPCOS
法例與合規
產品詳細資訊
B3293 Series - Class X2 305V
B32932 Series Metallised Polyester Film Capacitors (MKT)
Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 305V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B3293 |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26.5mm |
Depth | 6mm |
Height | 15mm |
Dimensions | 26.5 x 6 x 15mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Dissipation Factor | 15 % @ 10 kHz, 8 % @ 1 kHz |
Maximum Operating Temperature | +105°C |