B32671P ... B32673P Series Metallised Polypropylene Film Capacitors (MKP)
EPCOS Metallised polypropylene film capacitors which have wound capacitor technology. These capacitors have a plastic case (UL 94 V-0) and epoxy resin sealing. They are smaller in size and offer the same capacitance value when compared to the current product.
Features & Benefits:
Compact design and small dimensions High ripple and peak current High frequency AC operation capability High-voltage capability Excellent self-healing property RoHS-compatible Halogen-free capacitors available on request Applications in Power Factor Correction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.