- RS庫存編號:
- 882-9449
- 製造零件編號:
- B32774D1155K000
- 製造商:
- EPCOS
965 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$25.228
單位 | Per unit | Per Pack* |
5 - 130 | HK$25.228 | HK$126.14 |
135 - 260 | HK$24.672 | HK$123.36 |
265 + | HK$24.142 | HK$120.71 |
* 參考價格 |
- RS庫存編號:
- 882-9449
- 製造零件編號:
- B32774D1155K000
- 製造商:
- EPCOS
法例與合規
產品詳細資訊
B32774 ... B32778 Series Metallized Polypropylene Film Capacitors (MKP)
MKP DC link High Density Series up to 480 μF
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible
Applications in Frequency Converters; Industrial and high-end Power Supplies and Solar Inverters
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible
Applications in Frequency Converters; Industrial and high-end Power Supplies and Solar Inverters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
規格
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 1.1 kV dc, 1.3 kV dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32774 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Lead Length | 6mm |
Depth | 12.5mm |
Height | 21.5mm |
Equivalent Series Resistance | 31.3mΩ |
Dimensions | 31.5 x 12.5 x 21.5mm |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |