- RS庫存編號:
- 896-1278
- 製造零件編號:
- B32526T1336K000
- 製造商:
- EPCOS
- RS庫存編號:
- 896-1278
- 製造零件編號:
- B32526T1336K000
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32526 |
Lead Pitch | 37.5mm |
Length | 41.5mm |
Depth | 24mm |
Height | 15mm |
Dimensions | 41.5 x 24 x 15mm |
Dielectric | Polyester |
Terminal Type | Radial |
Lead Diameter | 1mm |
Dissipation Factor | 10 % @ 1 kHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |