- RS庫存編號:
- 896-1300
- 製造零件編號:
- B32529C0104K289
- 製造商:
- EPCOS
800 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 50 )
HK$1.125
單位 | Per unit | Per Pack* |
50 - 750 | HK$1.125 | HK$56.25 |
800 - 1550 | HK$1.10 | HK$55.00 |
1600 + | HK$1.076 | HK$53.80 |
* 參考價格 |
- RS庫存編號:
- 896-1300
- 製造零件編號:
- B32529C0104K289
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 7.3 x 2.5 x 6.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Dissipation Factor | 30 % @ 100 kHz |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |