- RS庫存編號:
- 896-1625
- 製造零件編號:
- B32652J1332J000
- 製造商:
- EPCOS
當前暫無庫存,可於2024/12/23發貨,3 工作日送達。
已增加
單價 个(每托盘 10 )
HK$4.471
單位 | Per unit | Per Pack* |
10 - 240 | HK$4.471 | HK$44.71 |
250 + | HK$4.373 | HK$43.73 |
* 參考價格 |
- RS庫存編號:
- 896-1625
- 製造零件編號:
- B32652J1332J000
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 3.3nF |
Voltage | 1.6kV dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32652 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 6mm |
Lead Length | 6.1mm |
Height | 11mm |
Dimensions | 18 x 6 x 11mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 2 % @ 100 kHz |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |